2mm pitch shrouded header with 26 positions and 2 rows, featuring straight, top-entry, thru-hole mounting with solder termination. Male pin contacts are constructed from bronze and copper alloy with gold/GXT plating, rated for 2A current and a mating length of 0.157 inches. The cream-colored housing offers a depth of 6.1mm and overall length of 28mm, operating within a temperature range of -40°C to 105°C.
Amphenol 98414-G06-26U technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Gender | Male |
| Housing Color | Cream |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 98414-G06-26U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.