Shrouded header, male pin contact type, 30 positions, 2 rows, 2mm pitch, straight orientation, solder termination. Features bronze/copper alloy contacts with gold/GXT plating, 2A current rating, and 650V voltage rating. Operates within a -40°C to 105°C temperature range. Housing is cream colored, with a straight through-hole mount.
Amphenol 98414-G06-30ULF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Gender | Male |
| Housing Color | Cream |
| Length | 32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98414-G06-30ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.