This 34-contact shrouded header features a 2mm terminal pitch and is designed for through-hole mounting. It has a maximum operating temperature of 125°C and can withstand a maximum voltage rating of 200VDC. The header is constructed with a center slot polarization type and has a maximum current rating of 2A per contact. It measures 36mm in length, 6.1mm in depth, and 5.9mm in height, with a tail length of 2.5mm.
Amphenol 98414-G06-34-B01LF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 36 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 5.9 |
| Tail Length (mm) | 2.5 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 34 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Slot |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 200VDC|200VAC |
| Mating Length | 4mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 98414-G06-34-B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.