34-position, 2-row shrouded header with straight, top-entry, through-hole mounting. Features male pin contacts made from bronze and copper alloy with gold and GXT plating, offering a 2A current rating and 0.157-inch mating length. Housing is cream-colored, with a 2mm pitch and 0.079-inch row spacing. Operating temperature range is -40°C to 105°C, with lead-free and RoHS compliance.
Amphenol 98414-G06-34LF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Gender | Male |
| Housing Color | Cream |
| Lead Free | Lead Free |
| Length | 36mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98414-G06-34LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.