2mm shrouded header, straight orientation, top entry, through-hole mount, 22 positions, 2 rows, male pin contacts. Features bronze/copper alloy contacts with gold/GXT plating, 2A current rating, and 0.157-inch mating length. Operates from -40°C to 105°C with a 2.5mm contact post length and 0.079-inch row spacing. Cream colored housing, 24mm length, 6.1mm depth, solder termination.
Amphenol 98414-S06-22LF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Housing Color | Cream |
| Length | 24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek™ MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98414-S06-22LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.