2mm pitch shrouded header with 26 positions and 2 rows, featuring straight orientation and top entry. Male pin contacts made from bronze and copper alloy, plated with gold and GXT, offer a 2A current rating and 0.157-inch mating length. This through-hole mount component has a cream housing, a 2.5mm contact post length, and operates within a -40°C to 105°C temperature range.
Amphenol 98414-S06-26LF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Housing Color | Cream |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98414-S06-26LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.