
This 12-position right angle rectangular connector features a 2mm pitch and is designed for through hole mount. The connector has a cream-colored housing and gold-plated contacts with a GXT finish. It operates between -40°C and 105°C and is compliant with RoHS regulations. The connector is available in a rail or tube packaging with 520 pieces per package.
Amphenol 98417-F61-12ULF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 7.9mm |
| Housing Color | Cream |
| Length | 14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 520 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98417-F61-12ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.