
This 34-position rectangular connector features a 2mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -40°C to 105°C and is available in a packaging quantity of 330. The connector is made of copper alloy with a gold plating and has a cream-colored housing. It is RoHS compliant and not radiation hardened.
Amphenol 98417-F61-34ULF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 7.9mm |
| Housing Color | Cream |
| Length | 36mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 330 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98417-F61-34ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.