Unshrouded header with 6 positions and 2 rows, featuring a 2mm pitch and right-angle orientation for solder termination. This male pin connector offers a 2A current rating and a 650V voltage rating, with gold-plated bronze and copper alloy contacts. The black housing has a depth of 8.25mm and a length of 12mm, with a contact mating length of 0.157 inches and contact post length of 2.5mm. RoHS compliant and designed for through-hole mounting, this component is suitable for board-to-board and mezzanine applications.
Amphenol 98423-F61-03LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.25mm |
| Housing Color | Black |
| Length | 12mm |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98423-F61-03LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.