14-position, 2-row unshrouded header with a 2mm pitch. Features right-angle, through-hole mounting and solder termination. Male pin contacts made of bronze/copper alloy with gold plating offer a 2A current rating and 650V voltage rating. Housing is black, with a contact mating length of 0.157 inches and contact post length of 2.5mm.
Amphenol 98423-F61-07LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.25mm |
| Housing Color | Black |
| Length | 28mm |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98423-F61-07LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.