Unshrouded header with 16 positions and 2 rows, featuring a 2mm pitch and right-angle orientation for through-hole mounting. Male pin contacts made of bronze and copper alloy with gold plating ensure reliable connections, rated for 2A current and 650V AC. This black, rectangular connector has a depth of 8.25mm and a length of 32mm, with a contact mating length of 0.157 inches and contact post length of 2.5mm. RoHS compliant and packaged in bulk.
Amphenol 98423-F61-08LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.25mm |
| Housing Color | Black |
| Length | 32mm |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98423-F61-08LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.