36-position, 2-row unshrouded header with a 2mm pitch, designed for right-angle, through-hole mounting. Features male pin contacts made from bronze and copper alloy, plated with gold and GXT for enhanced conductivity and durability. Offers a current rating of 2A and a maximum voltage rating of 650V. The black housing measures 72mm in length, 1.5mm in width, and 8.25mm in depth, with a contact mating length of 0.157 inches and row spacing of 0.079 inches. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Amphenol 98423-G61-18LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.25mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 72mm |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98423-G61-18LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.