46-position, 2-row unshrouded header with male pin contacts for board-to-board applications. Features 2mm pitch, right-angle orientation, and solder termination with through-hole mounting. Contact material includes bronze and copper alloy with gold and GXT plating, rated for 2A current and 650V maximum voltage. Black housing, lead-free, and RoHS compliant.
Amphenol 98423-G61-23LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.25mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98423-G61-23LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.