14-position, 2-row male header with a 2mm pitch and 0.079 inch row spacing. Features straight, surface mount termination with gold-plated bronze alloy contacts and a 2A current rating. Operating temperature range from -40°C to 125°C, with a UL94 V-0 flammability rating. Cream colored insulator and housing, with a locking mechanism. Packaged in tape and reel.
Amphenol 98424-F52-14ALF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Cream |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98424-F52-14ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.