
16-position, 2-row shrouded header with a 2mm pitch, designed for surface mount applications. Features male pin contacts made of copper alloy with gold plating, a contact mating length of 0.157 inches, and a straight orientation. The cream-colored housing is constructed from UL94 V-0 rated material, operating within a temperature range of -40°C to 105°C. Termination is via solder.
Amphenol 98424-F52-16ULF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 6.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Cream |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98424-F52-16ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
