
20-position, 2-row vertical surface mount header with male pin contacts. Features gold plated copper alloy contacts with a 0.157-inch mating length and 2mm pitch. Operates within a -40°C to 105°C temperature range and is lead-free and RoHS compliant. Housing is cream colored, with a total length of 22mm and depth of 6.1mm. Supplied in tape and reel packaging.
Amphenol 98424-F52-20ALF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 6.1mm |
| Gender | Male |
| Housing Color | Cream |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98424-F52-20ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
