
4-position shrouded header with a 2mm lead pitch, featuring straight, surface-mount termination for solder. Male pin contacts made from bronze and copper alloy, plated with gold and GXT, offer a 2A current rating and 100 mating cycles. The cream-colored thermoplastic housing has a 6.1mm depth and 6mm length, with a 0.079-inch row spacing. Operating temperature range is -40°C to 105°C, with a 200V AC voltage rating and UL94 V-0 flammability.
Amphenol 98424-G52-04LF technical specifications.
| Color | Cream |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Cream |
| Lead Pitch | 2mm |
| Length | 6mm |
| Material | Thermoplastic |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98424-G52-04LF to view detailed technical specifications.
No datasheet is available for this part.