Shrouded header connector with 6 positions and 2 rows, featuring 2mm pitch and straight orientation. This surface mount component utilizes male pin contacts made of copper alloy with gold, GXT plating for reliable mating. Operating within a temperature range of -40°C to 105°C, it offers a solder termination and is supplied in tape and reel packaging.
Amphenol 98424-G52-06-A03LF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 6.1mm |
| Housing Color | Cream |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Positions Loaded | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98424-G52-06-A03LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.