Board connector featuring 12 male contacts arranged in 2 rows with a 0.079 inch mating contact row spacing. This straight, surface mount terminal plug offers a 2A rated current for signal applications and a dielectric withstanding voltage of 650VAC. Constructed with a cream thermoplastic insulator, it meets UL 94V-0 flammability standards. Termination utilizes matte tin plating over a nickel barrier for reliable connectivity.
Amphenol 98424-G52-12ALF technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 98424 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 650VAC |
| Insulator Color | CREAM |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 98424-G52-12ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.