The 98424-G52-30K-LF is a 30-position surface mount connector with 30 contacts, featuring a 2mm pitch and a maximum operating temperature of 105°C. It is designed for use in general applications and is available in a tape and reel packaging with 600 pieces per package. The connector has a cream-colored housing and gold-plated contacts with a GXT finish. It is suitable for use in a temperature range of -40°C to 105°C.
Amphenol 98424-G52-30K-LF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 6.1mm |
| Housing Color | Cream |
| Length | 32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98424-G52-30K-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.