
34-position, 2-row male header with a 2mm pitch and 0.079 inch row spacing. Features straight, surface mount termination with gold-plated copper alloy contacts for reliable connectivity. This board connector offers a locking mechanism and a cream-colored insulator, operating within a temperature range of -40°C to 105°C. Packaged in tape and reel for efficient assembly.
Amphenol 98424-G52-34ALF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 6.1mm |
| Gender | Male |
| Housing Color | Cream |
| Lead Free | Lead Free |
| Length | 36mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98424-G52-34ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.