
Surface mount header with 44 male pin contacts arranged in 2 rows on a 2mm pitch. Features gold-plated copper alloy contacts with a 0.157-inch mating length and a 2A current rating. This straight, vertical connector offers a 650V voltage rating and operates within a -40°C to 105°C temperature range. The cream-colored housing is constructed from copper alloy and is RoHS compliant.
Amphenol 98424-G52-44LF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Housing Color | Cream |
| Length | 46mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98424-G52-44LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.