50-position, 2-row male pin header for surface mount applications. Features a 2mm pitch and 0.079-inch row spacing, with a contact mating length of 0.157 inches. Contacts are copper alloy with gold, GXT plating, and a male pin contact type. Operates within a temperature range of -40°C to 105°C. Housing is cream colored and the component is lead-free and RoHS compliant.
Amphenol 98424-G52-50ALF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 6.1mm |
| Gender | Male |
| Housing Color | Cream |
| Lead Free | Lead Free |
| Length | 52mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98424-G52-50ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.