12-position shrouded header, straight orientation, surface mount termination. Features 2mm pitch, 2 rows, and 0.079-inch row spacing. Male pin contacts made of copper alloy with Gold, GXT plating and 0.157-inch mating length. Operates from -40°C to 105°C, with a UL94 V-0 flammability rating. Housing color is cream.
Amphenol 98424-S52-12LF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 6.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Cream |
| Length | 14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98424-S52-12LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.