Amphenol 98426-G03-04-118LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Depth | 6.1mm |
| Length | 0.555inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek™ |
| Tail Length | 0.091inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98426-G03-04-118LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.