Amphenol 98426-G13-25-230LF technical specifications.
| Contact Plating | Gold, GXT |
| Length | 1.024inch |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek™ |
| Tail Length | 0.118inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98426-G13-25-230LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.