
6-position, 1-port female modular connector with straight, surface mount termination. Features gold-plated bronze contacts, a 1.5A current rating, and a 1kV voltage rating. Designed for telecom and datacom applications, this unshielded connector operates within a -25°C to 70°C temperature range and boasts a UL94 V-0 flammability rating. Packaged in tape and reel, it is lead-free and RoHS compliant.
Amphenol 98432-311LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 14mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 13.21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 98432 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98432-311LF to view detailed technical specifications.
No datasheet is available for this part.