4-position, 2-row shrouded header with a 2mm pitch, designed for right-angle, through-hole solder termination. Features copper alloy male pin contacts with gold plating and a mating length of 0.157 inches. Operates within a temperature range of -40°C to 105°C, housed in a cream-colored, cream-colored plastic. Bulk packaged with 200 units.
Amphenol 98464-F61-04LF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Depth | 7.9mm |
| Housing Color | Cream |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98464-F61-04LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.