
Shrouded header, right-angle, 6 positions, 2 rows, 2mm pitch. Features male pin contacts made of copper alloy with gold plating, 2.5mm post length, and 0.157-inch mating length. Cream colored housing and contacts. Through-hole termination with solder. Operating temperature range of -40°C to 105°C.
Amphenol 98464-F61-06LF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Depth | 7.9mm |
| Housing Color | Cream |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek™ MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98464-F61-06LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.