Right-angle male pin header connector featuring 10 contacts in 2 rows with a 2mm pitch. This board-to-board connector offers a 2A current rating and 650V voltage rating, with copper alloy contacts plated in nickel and gold. Designed for through-hole mounting with solder termination, it operates within a temperature range of -40°C to 105°C. The cream-colored insulator housing provides a secure connection with a locking mechanism.
Amphenol 98464-F61-10U technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Nickel, Gold |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 7.9mm |
| Housing Color | Cream |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 98464-F61-10U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.