Right-angle shrouded header with 16 positions and 2 rows, featuring a 2mm pitch and 0.079-inch row spacing. Male copper alloy pins with gold plating offer a 0.157-inch mating length and 2.5mm post length. This through-hole mount component has a cream-colored housing and operates within a -40°C to 105°C temperature range. Termination is via solder, and the product is RoHS compliant.
Amphenol 98464-F61-16LF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Depth | 7.9mm |
| Housing Color | Cream |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek™ MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98464-F61-16LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.