
18-position, 2-row right-angle header with male pin contacts. Features gold-plated copper alloy contacts with a 0.157-inch mating length and 2.5mm post length. Through-hole mounting with a 2mm pitch and 0.079-inch row spacing. Cream-colored housing, lead-free and RoHS compliant, operating from -40°C to 105°C.
Amphenol 98464-F61-18ULF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Depth | 7.9mm |
| Gender | Male |
| Housing Color | Cream |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98464-F61-18ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.