Amphenol 98464-F61-26U technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Housing Color | Cream |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 98464-F61-26U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.