Right-angle, through-hole pin header with 18 positions across 2 rows, featuring a 2mm pitch. Male pin contacts are constructed from copper alloy with gold and nickel plating, offering a 0.157-inch mating length and 2.5mm post length. This component supports a 2A current rating and operates within a temperature range of -40°C to 105°C. The cream-colored housing is RoHS compliant.
Amphenol 98464-G61-18ULF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 7.9mm |
| Gender | Male |
| Housing Color | Cream |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98464-G61-18ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.