26-position, 2-row right-angle header with male pin contacts. Features copper alloy contacts with gold (GXT) plating, a 2mm pitch, and 0.079-inch row spacing. Rated for 2A current and 650V voltage, with a contact mating length of 0.157 inches. Through-hole mount termination with a solder connection. Operating temperature range of -40°C to 105°C.
Amphenol 98464-G61-26LF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 7.9mm |
| Gender | Male |
| Housing Color | Cream |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98464-G61-26LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.