Right-angle male pin connector with 10 positions across 2 rows, featuring a 2mm pitch and 0.079-inch row spacing. Contacts are copper alloy with gold (GXT) plating, rated for 2A, and designed for solder termination. Operating temperature range is -40°C to 105°C, with a 7.9mm depth and 12mm length. Through-hole mount design in a cream housing.
Amphenol 98464-S61-10ULF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 7.9mm |
| Gender | Male |
| Housing Color | Cream |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98464-S61-10ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.