2mm pitch shrouded header with 22 positions and 2 rows, featuring male pin contacts made of gold-plated copper alloy. This right-angle, through-hole mount component offers a contact mating length of 0.157 inches and a contact post length of 2.5mm. Operating within a temperature range of -40°C to 105°C, the cream-colored housing measures 24mm in length and 7.9mm in depth. Termination is via solder, and the product is RoHS compliant.
Amphenol 98464-S61-22ULF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Depth | 7.9mm |
| Gender | Male |
| Housing Color | Cream |
| Length | 24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek™ MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98464-S61-22ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.