
21-position, single-row, straight male pin header with a 2.54mm pitch. Features gold-plated bronze contacts for reliable mating, a 3A current rating, and a 1kV voltage rating. Designed for through-hole mounting with solder termination and a blue housing. Operates across a wide temperature range from -40°C to 125°C.
Amphenol 98481-321LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.3mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 53.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98481-321LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
