Amphenol 98545-100CAH technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 100.3mm |
| Length | 65mm |
| Mount | Through Hole |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 96 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 98545-100CAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.