Amphenol 98602-007 technical specifications.
| Package/Case | 127 |
| Length | 33.8mm |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98602-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.