This 16-contact RCP modular jack features a right-angle body orientation and is designed for through-hole mounting. It has a terminal pitch of 1.27mm and is terminated via solder. The jack does not have integrated magnetics and is suitable for applications requiring a modular connector with 16 contacts.
Amphenol 98778-502M technical specifications.
| Type | Modular Jack |
| Gender | RCP |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 98778-502M to view detailed technical specifications.
No datasheet is available for this part.