Amphenol 98783-104LF technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Manufacturer Series | 98783 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD FLASH (30) OVER PALLADIUM NICKEL/TIN (200) |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 98783-104LF to view detailed technical specifications.
No datasheet is available for this part.