Amphenol 99103-ZA001 technical specifications.
| Housing Color | Blue |
| Length | 22mm |
| Mode | Singlemode/Multimode |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 99103-ZA001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
