Amphenol A-1JA-CR technical specifications.
| Body Plating | Silver |
| Package/Case | SMD/SMT |
| Impedance | 50R |
| Mount | PCB |
| Packaging | Ammo Pack |
| Plating | Silver |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | AMC |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol A-1JA-CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.