
AMC series RF coaxial connector, male, straight orientation, surface mount (SMD/SMT) with solder termination. Features 50 Ohm impedance, operating frequency from 0 to 6 GHz, and a maximum frequency of 6 GHz. Constructed with brass contacts plated in gold, and a liquid crystal polymer dielectric and body material. Rated for 500V, 30 mating cycles, and operates between -40°C and 90°C. Packaged in tape and reel, this RoHS compliant component offers a white housing.
Amphenol A-1JB-100 technical specifications.
| Body Material | Polymer, Liquid Crystal Polymer |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polymer |
| Gender | Male |
| Housing Color | White |
| Impedance | 50R |
| Mating Cycles | 30 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol A-1JB-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
