Amphenol A-1PA-113-125W2 technical specifications.
| Package/Case | 125 |
| Color | White |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 125mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Amphenol A-1PA-113-125W2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
