Amphenol A-1PA-132-025B2 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| Length | 0.017 |
| Insulator Material | FEP |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amphenol A-1PA-132-025B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.