Amphenol A-1PA-132-150G2 technical specifications.
| Color | Grey |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 150mm |
| Mount | Cable |
| Polarity | Normal |
| Series | AMC |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol A-1PA-132-150G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.