Amphenol A-1PA-137-100R1 technical specifications.
| Cable Type | Coaxial |
| Gender | PL |
| Connector Type A | AMC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol A-1PA-137-100R1 to view detailed technical specifications.
No datasheet is available for this part.