Amphenol A-1PA-137-180W2 technical specifications.
| Cable Type | Coaxial |
| Gender | PL-PL |
| Connector Type B | AMC |
| Connector Type A | AMC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol A-1PA-137-180W2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.